PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |