The PS2501-2-A is a dual-channel optocoupler from Renesas, featuring a minimum breakdown voltage of 80V and a current transfer ratio of 300% at nominal conditions. It can handle a maximum forward current of 80mA and has a maximum dark current of 100nA. The device is isolated to 5kV and operates within a temperature range of -55°C to 100°C. The PS2501-2-A is recognized by UL and compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2501-2-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.