The PS2501-3 is a triple channel photocoupler from Renesas. It has a minimum current transfer ratio of 80% and a maximum forward current of 80mA. The device can withstand a maximum forward voltage of 1.4V and an isolation voltage of 5kV. The photocoupler is rated for operation between -55°C and 100°C and has a maximum power dissipation of 120mW. It is available in a through-hole package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2501-3 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 3 |
| On-State Current-Max | 80mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |