
High isolation voltage transistor output optocoupler featuring 5kV maximum isolation voltage and 80V collector-emitter breakdown voltage. Offers a 300% nominal current transfer ratio with a maximum forward current of 80mA and a maximum dark current of 100nA. This four-element device operates across a wide temperature range from -55°C to 100°C, is UL recognized, RoHS compliant, and REACH SVHC compliant with copper terminal finish.
Renesas PS2501-4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
