
The PS2501A-1-A is a single-channel optocoupler transistor output device from Renesas. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 150mW and is compliant with RoHS and SVHC regulations. The PS2501A-1-A has a maximum forward voltage of 1.4V and a maximum forward current of 30mA. It also has a maximum isolation voltage of 5kV and a current transfer ratio of 50% minimum.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |