The PS2501AL-1-E4 is a single-channel optocoupler transistor output device with a current transfer ratio of 50% at maximum operating temperature of 100°C. It has a minimum operating temperature of -55°C and a maximum breakdown voltage of 70V. The device is not RoHS compliant and has a maximum forward current of 30mA. It also features a maximum isolation voltage of 5kV and a maximum dark current of 100nA. The PS2501AL-1-E4 is UL recognized and has a JESD-609 code of e0. It is available with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |