
Surface mount transistor output optocoupler featuring 5kV isolation voltage and a minimum current transfer ratio of 50%. Maximum forward current is 30mA with a maximum forward voltage of 1.4V. This single-channel device operates from -55°C to 100°C, with a maximum output voltage of 70V and maximum power dissipation of 150mW. Lead-free and RoHS compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas PS2501AL-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Current per Channel | 30mA |
| Output Voltage | 70V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501AL-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
