The PS2501AL-1-P-A is a single-channel optocoupler from Renesas with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and an output current per channel of 30mA. The device is packaged in a surface mount package and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |