Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS | Compliant |