The PS2501L-1-F3-A-K optocoupler transistor output device features a minimum breakdown voltage of 80V and a maximum operating temperature of 100°C. It has a maximum forward current of 80mA and a maximum dark current of 100nA. The device is RoHS compliant and Reach SVHC compliant. It is a single-element optocoupler with a maximum isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |