
This is a single-channel DC input optocoupler with a transistor DC output, housed in a 4-pin PDIP SMD package with gull-wing leads for surface mounting. Featuring a minimum isolation voltage of 5000 Vrms, it operates across a temperature range of -55°C to 100°C. Key specifications include a current transfer ratio between 300% and 600%, a maximum forward voltage of 1.4V, and a maximum collector-emitter voltage of 80V. The device supports a maximum collector current of 50mA per channel and a maximum collector-emitter saturation voltage of 300mV.
Renesas PS2501L-1K-F3-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 300% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50/chmA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 150/chmW |
| Maximum Reverse Voltage | 6V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas PS2501L-1K-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.