The PS2501L-2-E3-A is a dual-channel optocoupler with a minimum breakdown voltage of 80V and a maximum forward voltage of 1.4V. It can handle a maximum forward current of 80mA and has a maximum power dissipation of 120mW. The device is designed for surface mount applications and has an operating temperature range of -55°C to 100°C. It is compliant with RoHS and REACH regulations.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 80% |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |