The PS2502-1-M is a single-element Darlington output optocoupler from Renesas with a minimum breakdown voltage of 40V and a current transfer ratio of 200%. It can handle a maximum forward current of 80mA and has a maximum dark current of 400nA. The device is rated for operation between -55°C and 100°C. It is not RoHS compliant but is Reach SVHC compliant.
Renesas PS2502-1-M technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.