The PS2502-1KJ-A is a single NPN transistor with a collector-emitter voltage rating of 40V and a saturation voltage of 1V. It can handle a maximum forward current of 80mA and operates over a temperature range of -55°C to 100°C. The device is packaged in a PDIP case and is suitable for through-hole mounting.
Renesas PS2502-1KJ-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Forward Current | 80mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.