The PS2502-3 is a 3-channel through-hole power switch from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 80mA. It can handle a maximum power dissipation of 120mW and operates within a temperature range of -55°C to 100°C. The device is not RoHS compliant.
Renesas PS2502-3 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 3 |
| On-State Current-Max | 160mA |
| Response Time-Max | 0.0001s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2502-3 to view detailed technical specifications.
No datasheet is available for this part.