
High isolation voltage Darlington output optocoupler featuring a 5kV maximum isolation voltage. This photocoupler offers a 2000% nominal current transfer ratio and a 40V collector-emitter breakdown voltage. It operates with a maximum forward current of 80mA and a maximum collector current of 200mA, with a maximum power dissipation of 200mW. The device is UL recognized, lead-free, and RoHS compliant, with a wide operating temperature range from -55°C to 100°C.
Renesas PS2502L-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Output Current per Channel | 200mA |
| Output Voltage | 40V |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2502L-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
