1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Renesas PS2502L-1-E3 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.