The PS2502L-1-K-A is a Darlington output optocoupler with a minimum breakdown voltage of 40V and a maximum forward current of 80mA. It operates within a temperature range of -55°C to 100°C and features a copper terminal finish. The device is recognized by UL and compliant with RoHS and Reach SVHC. It has a maximum isolation voltage of 5kV and a dark current of 400nA.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |