The PS2502L-2 is a dual NPN transistor with a current transfer ratio of at least 200%. It can handle a maximum forward current of 80mA and a maximum forward voltage of 1.4V. The device is isolated to 5kV and has a maximum power dissipation of 120mW. It operates over a temperature range of -55°C to 100°C and is mounted on the surface. The PS2502L-2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2502L-2 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 160mA |
| Response Time-Max | 0.0001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.