The PS2502L-4 is a 4-element Darlington output optocoupler from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 80mA. It can handle a maximum power dissipation of 120mW and operates over a temperature range of -55°C to 100°C. The device is designed for surface mount applications and features a response time of 0.0001s. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2502L-4 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 160mA |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.0001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.