The PS2503L-1 is a single-element optocoupler with a maximum forward voltage of 1.3V and a maximum forward current of 50mA. It features a maximum isolation voltage of 5kV and a maximum power dissipation of 150mW. The device operates over a temperature range of -55°C to 100°C and is available in a surface mount package. The PS2503L-1 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2503L-1 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Response Time-Max | 8E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.