The PS2503L-1-E3 is a surface mount phototransistor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum forward voltage of 1.3V. The device can handle a maximum forward current of 30mA and an on-state current of 30mA. It is not RoHS compliant. The phototransistor has a current transfer ratio of at least 100% and an isolation voltage of up to 5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS2503L-1-E3 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.