1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Renesas PS2503L-1-F3 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.