The PS2503L-4 is a 4-channel optocoupler from Renesas with a maximum forward voltage of 1.3V and a maximum forward current of 50mA. It has a maximum power dissipation of 120mW and a maximum operating temperature of 100°C. The device is not RoHS compliant. The optocoupler has a minimum operating temperature of -55°C and a maximum isolation voltage of 5kV. Its response time is maximally 8 microseconds.
Checking distributor stock and pricing after the page loads.
Renesas PS2503L-4 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 30mA |
| Response Time-Max | 8E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.