The PS2505-2 is a dual optocoupler from Renesas, featuring a current transfer ratio of at least 300%. It can handle a maximum forward current of 80mA and a maximum forward voltage of 1.4V. The device is isolated to 5kV and can operate in temperatures ranging from -55°C to 100°C. The maximum power dissipation is 120mW. The PS2505-2 is available in a through-hole package.
Renesas PS2505-2 technical specifications.
| Current Transfer Ratio-Min | 300% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 80mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.