
The PS2505L-1-F3 is a single-element optocoupler with an 80% current transfer ratio and a maximum on-state current of 50mA. It can withstand a maximum forward voltage of 1.4V and a maximum power dissipation of 150mW. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2505L-1-F3 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
