The PS2505L-1-F4 is a general-purpose optocoupler from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 80mA. It can handle a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The device is not RoHS compliant. It is a single-element device with a surface-mount package.
Checking distributor stock and pricing after the page loads.
Renesas PS2505L-1-F4 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.