The PS2505L-2-E3-A is an AC input-transistor output optocoupler from Renesas, designed to operate within a temperature range of -55°C to 100°C. It features a minimum breakdown voltage of 80V and a maximum forward current of 80mA. This optocoupler is compliant with Reach SVHC and RoHS regulations. The terminal finish is copper, and it has a maximum isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |