The PS2506-2 is a dual darlington optocoupler from Renesas, featuring a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It has a high current transfer ratio of 2000% and a maximum power dissipation of 120mW. The device is designed for operation in temperatures ranging from -55°C to 100°C and offers 5kV isolation voltage. It is mounted through a hole and has a response time of 0.0001s.
Checking distributor stock and pricing after the page loads.
Renesas PS2506-2 technical specifications.
| Current Transfer Ratio-Min | 2000% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 160mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0001s |
| RoHS | Not Compliant |
No datasheet is available for this part.