Checking distributor stock and pricing after the page loads.
Renesas PS2506-4 technical specifications.
| Current Transfer Ratio-Min | 2000% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 4 |
| On-State Current-Max | 160mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.