AC input, Darlington output photocoupler featuring 5kV maximum isolation voltage. Offers a minimum collector-emitter breakdown voltage of 40V and a nominal current transfer ratio of 2000%. Maximum forward current is 80mA, with a maximum dark current of 400nA. Operating temperature range spans from -55°C to 100°C. UL recognized, RoHS compliant, and REACH SVHC compliant with copper terminal finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas PS2506L-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2506L-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2506L-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
