
The PS2506L-1-F3-A is a Darlington optocoupler with an AC input and a Darlington output optocoupler. It has a minimum breakdown voltage of 40V and a maximum forward current of 80mA. The device is rated for operation between -55°C and 100°C. It is compliant with RoHS and Reach SVHC regulations. The package is a lead-free, surface mount, plastic DIP-4. The device has a maximum isolation voltage of 5kV and a maximum dark current of 400nA.
Renesas PS2506L-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2506L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.