The PS2506L-2 is a single-channel Darlington optocoupler with an AC input and a maximum forward voltage of 1.4V. It can handle a maximum forward current of 200mA and a maximum power dissipation of 150mW. The device is rated for operation between -55°C and 100°C and has a maximum isolation voltage of 5kV. It is not RoHS compliant. The optocoupler has a response time of 0.0001s and a current transfer ratio of 2000% minimum.
Checking distributor stock and pricing after the page loads.
Renesas PS2506L-2 technical specifications.
| Current Transfer Ratio-Min | 2000% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.