High-speed switching, transistor output optocoupler with 5kV isolation voltage. Features a 120V collector-emitter breakdown voltage and 30mA maximum collector current. Operates across a -55°C to 100°C temperature range with a 150mW maximum power dissipation. Surface mountable with lead-free and RoHS compliant terminal finish. UL recognized for enhanced reliability.
Checking distributor stock and pricing after the page loads.
Renesas PS2513L-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 125% |
| Dark Current-Max | 100nA |
| Forward Current | 60mA |
| Forward Current-Max | 60mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Current per Channel | 30mA |
| Output Voltage | 120V |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.