1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4
Renesas PS2521-1 technical specifications.
| Current Transfer Ratio-Min | 20% |
| Forward Current-Max | 150mA |
| Forward Voltage-Max | 1.7V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.