The PS2521L-1-A is a single-channel optocoupler with a transistor output, suitable for high-reliability applications. It can handle a maximum forward current of 150mA and a maximum forward voltage of 1.7V. The device is isolated to 5kV and has a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2521L-1-A technical specifications.
| Current Transfer Ratio-Min | 20% |
| Forward Current-Max | 150mA |
| Forward Voltage-Max | 1.7V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.