The PS2521L-1-F4 is a single-channel optocoupler with a maximum forward voltage of 1.7V and a maximum forward current of 150mA. It has a minimum current transfer ratio of 20% and a maximum power dissipation of 150mW. The device is rated for operation between -55°C and 100°C and features a maximum isolation voltage of 5kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2521L-1-F4 technical specifications.
| Current Transfer Ratio-Min | 20% |
| Forward Current-Max | 150mA |
| Forward Voltage-Max | 1.7V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
