The PS2521L-2-E3-A is a dual-channel optocoupler from Renesas with a maximum forward current of 150mA and an isolation voltage of 5kV. It operates over a temperature range of -55°C to 100°C and features a copper terminal finish. The device is recognized by UL and compliant with RoHS and Reach SVHC regulations. It has a dark current of 100nA and a current transfer ratio of 20%.
Checking distributor stock and pricing after the page loads.
Renesas PS2521L-2-E3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 20% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 150mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.