The PS2525L-1-E3 optocoupler features a current transfer ratio of at least 20% and can handle a maximum forward current of 150mA with a maximum forward voltage of 1.7V. It has a maximum power dissipation of 150mW and can operate in temperatures ranging from -55°C to 100°C. The device is not RoHS compliant and is intended for surface mount applications.
Renesas PS2525L-1-E3 technical specifications.
| Current Transfer Ratio-Min | 20% |
| Forward Current-Max | 150mA |
| Forward Voltage-Max | 1.7V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.