The PS2525L-1-F4-A is an AC input-transistor output optocoupler with a minimum breakdown voltage of 80V and a current transfer ratio of 20%. It can handle a maximum forward current of 150mA and has a maximum isolation voltage of 5kV. The device is RoHS compliant and has a terminal finish of copper. It operates within a temperature range of -55°C to 100°C and is recognized by UL.
Renesas PS2525L-1-F4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 20% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 150mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.
