The PS2532-4 is a 4-element isolated switch from Renesas with a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It has a current transfer ratio of at least 1500% and can operate at temperatures between -55°C and 100°C. The device is not RoHS compliant and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
Renesas PS2532-4 technical specifications.
| Current Transfer Ratio-Min | 1500% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| On-State Current-Max | 150mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.