The PS2533-1 is a single-element darlington output optocoupler with a minimum breakdown voltage of 350V and a maximum forward current of 80mA. It operates within a temperature range of -55°C to 100°C and features a maximum isolation voltage of 5kV. The device is not RoHS compliant but is Reach SVHC compliant. It has a terminal finish of tin and is packaged in a plastic DIP-4 format.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |