High isolation voltage Darlington output optocoupler featuring a maximum isolation voltage of 5kV and a minimum collector-emitter breakdown voltage of 350V. Achieves a nominal current transfer ratio of 4000% with a maximum forward current of 80mA and a maximum dark current of 400nA. Operates across a wide temperature range from -55°C to 100°C. This component is UL recognized, RoHS compliant, and REACH SVHC compliant, with a copper terminal finish.
Sign in to ask questions about the Renesas PS2533-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2533-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2533-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
