The PS2533L-1-E4-A is a single-element Darlington output optocoupler from Renesas, featuring a maximum forward current of 80mA and an isolation voltage of 5kV. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The device has a copper terminal finish and is recognized by UL for its additional features.
Renesas PS2533L-1-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.