This single channel power Darlington transistor features a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 300mW. The device is designed for surface mount applications and has a maximum isolation voltage of 5kV.
Renesas PS2533L-1-F4 technical specifications.
| Current Transfer Ratio-Min | 1500% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 150mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
