The PS2535L-1-A is a lead-free, surface mount, plastic, DIP-4 optoelectronic device with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a darlington output optocoupler with a minimum breakdown voltage of 350V and a maximum forward current of 50mA. The device has a high current transfer ratio of 1500% and a maximum isolation voltage of 5kV. It is compliant with RoHS and REACH SVHC regulations.
Sign in to ask questions about the Renesas PS2535L-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2535L-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 1500% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2535L-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.