
The PS2535L-1-E4 is a single-channel power switch with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a high current transfer ratio of 400% and can operate at temperatures between -55°C and 100°C. The device is designed for surface mount applications and features a high isolation voltage of 5kV. It is suitable for use in a variety of applications requiring a reliable and efficient power switch.
Renesas PS2535L-1-E4 technical specifications.
| Current Transfer Ratio-Min | 400% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 100mA |
| RoHS | Not Compliant |
No datasheet is available for this part.