The PS2561-1-V optocoupler transistor output device features a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It has a current transfer ratio of at least 80% and a response time of no more than 3 microseconds. The device is rated for operation between -55°C and 100°C and has an isolation voltage of up to 5 kilovolts. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |