
The PS2561-1-V-A optocoupler transistor output device features a minimum breakdown voltage of 80V and a nominal current transfer ratio of 200%. It can handle a maximum forward current of 80mA and has a maximum dark current of 100nA. The device is isolated to a maximum voltage of 5kV and is compliant with JESD-609 code e6. It operates within a temperature range of -55°C to 100°C and is available in a lead-free, plastic DIP-4 package with a tin terminal finish. The PS2561-1-V-A is compliant with RoHS and SVHC regulations.
Renesas PS2561-1-V-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561-1-V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.