The NEPOC optocoupler features a maximum operating temperature range of -55°C to 100°C and a maximum output voltage of 80V. It has a maximum output current per channel of 50mA and is available in a through hole DIP package. The device is designed for DC input and has a collector-emitter voltage maximum of 300mV. It is packaged in a rail or tube format and is suitable for general applications.
Renesas PS2561-1-V-L-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2561-1-V-L-A to view detailed technical specifications.
No datasheet is available for this part.